You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD8397ARZ-REEL7
Operational Amplifier, 2 Channels, 69 MHz, 53 V/µs, 3V to 24V, ± 1.5V to ± 12V, NSOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8397ARZ-REEL7
- Order Code:
- 4019731
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- AD8397ARZ-REEL7 Datasheet
Product Overview
- Dual operational amplifier
- Voltage feedback
- Wide supply range from 3V to 24V
- Voltage noise density is 4.5nV/√Hz typ at 100kHz
- Current noise density is 1.5pA/√Hz typ at 100kHz
- −3dB bandwidth is 69MHz typ at (VOUT = 0.1V p-p)
- Slew rate is 53V/μs typ at (VOUT = 4.0V p-p)
- Operating temperature is –40°C to +85°C
- Package style is 8-lead SOIC-N
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 69MHz
- :
- 53V/µs
- :
- 3V to 24V, ± 1.5V to ± 12V
- :
- NSOIC
- :
- 8Pins
- :
- Voltage Feedback
- :
- Rail - Rail Output (RRO)
- :
- 1mV
- :
- 0.2µA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
635 In stock Need more?
635 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,131.74 (¥1,244.91) | ( ) |
10+ | ¥854.29 (¥939.72) | ( ) |
25+ | ¥769.65 (¥846.62) | ( ) |
100+ | ¥646.50 (¥711.15) | ( ) |
250+ | ¥583.61 (¥641.97) | ( ) |
500+ | ¥568.62 (¥625.48) | ( ) |
1000+ | ¥557.25 (¥612.98) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.