You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8397ARDZ-REEL7

Operational Amplifier, 2 Channels, 69 MHz, 53 V/µs, 3V to 24V, ± 1.5V to ± 12V, NSOIC-EP, 8 Pins

ANALOG DEVICES AD8397ARDZ-REEL7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8397ARDZ-REEL7
Order Code:
4019729
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD8397ARDZ-REEL7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD8397 is a rail-to-rail, high output, current amplifier. The common-emitter, rail-to-rail output stage surpasses the output voltage capability of typical emitter-follower output stages and can swing to within 0.5V of either rail while driving a 25 ohm load. The low distortion, high output current, and wide output dynamic range make the device ideal for applications that require a large signal swing into a heavy load. Fabricated with Analog Devices, Inc., high speed extra fast complementary bipolar high voltage (XFCB-HV) process, the high bandwidth and fast slew rate of the device keep distortion to a minimum. It is widely used in application such as twisted-pair line drivers, audio applications, general-purpose ac applications etc.
  • Dual operational amplifier
  • Voltage feedback
  • Wide supply range from 3V to 24V
  • Voltage noise density is 4.5nV/√Hz typ at 100kHz
  • Current noise density is 1.5pA/√Hz typ at 100kHz
  • −3dB bandwidth is 69MHz typ at (VOUT = 0.1V p-p)
  • Slew rate is 53V/μs typ at (VOUT = 4.0V p-p)
  • Operating temperature is –40°C to +85°C
  • Package style is 8-lead SOIC-N-EP

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
69MHz

:
53V/µs

:
3V to 24V, ± 1.5V to ± 12V

:
NSOIC-EP

:
8Pins

:
Voltage Feedback

:
Rail - Rail Output (RRO)

:
1mV

:
0.2µA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

290 In stock Need more?

290 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥929.53 ( ¥1,022.48  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥929.53 (¥1,022.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥758.67 (¥834.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥706.95 (¥777.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥641.11 (¥705.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥628.57 (¥691.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥619.17 (¥681.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥587.82 (¥646.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --