You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD8352ACPZ-R7
RF Amplifier, 2.5 GHz, 5.5 V Supply, LFCSP-EP-16, -40 °C to 85 °C
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8352ACPZ-R7
- Order Code:
- 4030221
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- AD8352ACPZ-R7 Datasheet
Product Overview
- 2500MHz typ -3dB bandwidth, single-supply operation is 3V to 5.5V
- Single resistor and capacitor distortion adjust, low power dissipation is 37mA typ at 5V
- Input resistance is 3Kohm, independent of gain (AV), power-down capability is 5mA at 5V
- Differential or single-ended input to differential output
- Noise spectral density is 2.7nV/√Hz typ at (VS = 5V, RL = 200 ohm)
- Output third-order intercept is 41dB typ at (RL = 200 ohm, f1 = 139.5MHz, f2 = 140.5MHz)
- Slew rate is 9V/ns typ at (RL = 1Kohm, VOUT = 2V step)
- Fast settling and overdrive recovery of
2ns - Fabricated using the high speed XFCB3 SiGe process
- Operating temperature range from -40°C to +85°C, package style is 16-lead LFCSP
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 2.5GHz
- :
- 25dB
- :
- -
- :
- LFCSP-EP
- :
- 16Pins
- :
- 3V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
9 In stock Need more?
9 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,583.18 (¥1,741.50) | ( ) |
10+ | ¥1,315.14 (¥1,446.65) | ( ) |
25+ | ¥1,222.65 (¥1,344.92) | ( ) |
100+ | ¥1,116.06 (¥1,227.67) | ( ) |
250+ | ¥1,102.77 (¥1,213.05) | ( ) |
500+ | ¥1,089.48 (¥1,198.43) | ( ) |
1500+ | ¥1,076.18 (¥1,183.80) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.