You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8351ARMZ

RF AMPLIFIERS

ANALOG DEVICES AD8351ARMZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8351ARMZ
Order Code:
4030219
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD8351ARMZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD8351 is a low-cost differential amplifier useful in RF and IF applications up to 2.2GHz. The voltage gain can be set from unity to 26dB using a single external gain resistor. This provides a nominal 150-ohm differential output impedance. The excellent distortion performance and low noise characteristics of this device allow for a wide range of applications. This is designed to satisfy the demanding performance requirements of communications transceiver applications. The device can be used as a general-purpose gain block, an ADC driver, and a high-speed data interface driver, among other functions. It can also be used as a single-ended-to differential amplifier with similar distortion products as in the differential configuration. The exceptionally good distortion performance makes it an ideal solution for 12bit and 14bit IF sampling receiver designs. Application includes differential ADC drivers, single-ended-to-differential conversion, IF sampling receivers, SAW filter interfacing.
  • Typical -3dB bandwidth is 3000MHz (GAIN=6dB, VOUT ≤ 1.0V p-p, T=25°C)
  • Typical gain accuracy is ±1dB (Using 1% resistor for RG, 0dB ≤ AV ≤ 20dB, T=25°C)
  • Typical slew rate is 13000V/μs (RL=1Kohm, VOUT=2V step, T=25°C)
  • Typical settling time is 3ns (1V step to 1%, T=25°C)
  • Input common-mode voltage adjustment range from 1.2 to 3.8V
  • Typical CMRR is 43dB (VS=5V, RL=150 ohm, f=70MHz, T=25°C)
  • Supply voltage range from 3 to 5.5V (VS=5V, T=25°C)
  • Typical noise spectral density (RTI) is 2.65nV/√Hz (VS=5V, T=25°C)
  • 10-lead mini small outline package [MSOP]
  • Temperature range from -40°C to +85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
2.2GHz

:
26dB

:
-

:
MSOP

:
10Pins

:
3V

:
5.5V

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

163 In stock Need more?

163 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,264.98 ( ¥1,391.48  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,264.98 (¥1,391.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥990.66 (¥1,089.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥854.29 (¥939.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥813.54 (¥894.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥802.51 (¥882.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥796.19 (¥875.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥793.03 (¥872.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --