You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8275ARMZ

Operational Amplifier, 1 Channels, 15 MHz, 25 V/µs, 3.3V to 15V, MSOP, 8 Pins

ANALOG DEVICES AD8275ARMZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8275ARMZ
Order Code:
4018998
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD8275ARMZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD8275 is a difference amplifier. It can be used to translate ±10V signals to a +4V level. It solves the problem typically encountered in industrial and instrumentation applications where ±10V signals must be interfaced to a single-supply 4V or 5V ADC. It interfaces the two signal levels, simplifying design. Its wide input voltage range and rail-to-rail outputs make it an easy to use building block. Single-supply operation reduces the power consumption of the amplifier and helps to protect the ADC from overdrive conditions. Low offset and low offset drift, combined with its fast settling time, make the device suitable for a variety of data acquisition applications where accurate and quick capture is required. It is widely used in application such as level translator, ADC driver, instrumentation amplifier building block, automated test equipment etc.
  • Drives 16-bit SAR ADCs
  • Input overvoltage is +40V to −35V (VS = 5V)
  • Fast settling time to 0.001% is 350ns typ
  • Rail-to-rail output
  • Wide supply operation is +3.3V to +15V
  • Common-mode rejection ratio is 80dB min
  • Low gain drift is 1ppm/°C typ
  • Gain nonlinearity is 2.5μV/°C typ
  • Operating temperature is -40°C to +85°C
  • Packaging style is 8-lead MSOP

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Amplifiers

:
1Channels

:
15MHz

:
25V/µs

:
3.3V to 15V

:
MSOP

:
8Pins

:
Differential

:
Rail - Rail Output (RRO)

:
300µV

:
-

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

100 In stock Need more?

100 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,065.90 ( ¥1,172.49  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,065.90 (¥1,172.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥636.41 (¥700.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥634.84 (¥698.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥536.09 (¥589.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥492.20 (¥541.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥462.42 (¥508.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥438.90 (¥482.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥410.16 (¥451.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --