You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8273ARZ

Operational Amplifier, 2 Channels, 20 kHz, 20 V/µs, ± 2.5V to ± 18V, NSOIC, 14 Pins

ANALOG DEVICES AD8273ARZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8273ARZ
Order Code:
4018993
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD8273ARZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD8273 is a low distortion, dual-channel amplifier with internal gain setting resistors. With no external components, it can be configured as a high performance difference amplifier (G = ½ or 2), inverting amplifier (G = ½ or 2), or noninverting amplifier (G = 1½ or 3). Typical application includes ADC drivers, high performance audio instrumentation, amplifier building blocks level translators, automatic test equipment and sine/cosine encoders.
  • ±4000V HBM ESD
  • Very low distortion
  • 0.00025% THD + N (20KHz), 0.0015% THD + N (100KHz) and drives 600 ohm loads
  • Two gain settings: gain of ½ (-6dB), gain of 2 (+6dB), 0.05% max gain error, 10ppm/°C max gain drift
  • Excellent AC specifications: 20V/μs minimum slew rate and 800ns to 0.01% settling time
  • High accuracy DC performance: 77dB minimum CMRR and 700μV maximum offset voltage
  • 2.5mA supply current (per amplifier)
  • 20MHz bandwidth
  • 14 lead NSOIC package
  • Operating temperature range from -40°C to 85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Amplifiers

:
2Channels

:
20kHz

:
20V/µs

:
2.5V to 18V

:
NSOIC

:
14Pins

:
Differential

:
-

:
100µV

:
-

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

308 In stock Need more?

308 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,009.47 ( ¥1,110.42  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 56+
  • 112+
  • 280+
  • 504+
  • 1008+
  • 2520+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,009.47 (¥1,110.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥537.66 (¥591.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
56+ ¥512.58 (¥563.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
112+ ¥487.50 (¥536.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
280+ ¥457.71 (¥503.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
504+ ¥427.93 (¥470.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1008+ ¥407.55 (¥448.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2520+ ¥400.17 (¥440.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --