You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD826ARZ
Operational Amplifier, 2 Channels, 50 MHz, 350 V/µs, 5V to 36V, ± 2.5V to ± 18V, NSOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD826ARZ
- Order Code:
- 4019723
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- AD826ARZ Datasheet
Product Overview
- Supply voltage: ±18V
- High speed: 50MHz unity gain BW, 350V/µs slew rate and 70ns settling time to 0.01% at ±15V
- Low power: 7.5mA max power supply current per amp
- Easy to use: drives unlimited capacitive loads
- 50mA min output current per amplifier
- Specified for +5V, 5V and 15V operation
- Good video performance: differential gain & phase error of 0.07% & 0.11°
- Excellent DC performance: 2mV max input offset voltage
- 8 lead NSOIC package
- Operating temperature range from -40 to 85°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 50MHz
- :
- 350V/µs
- :
- 5V to 36V, ± 2.5V to ± 18V
- :
- NSOIC
- :
- 8Pins
- :
- Voltage Feedback
- :
- -
- :
- 500µV
- :
- 3.3µA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
458 In stock Need more?
458 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 98+
- 196+
- 294+
- 588+
- 1078+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,641.18 (¥1,805.30) | ( ) |
10+ | ¥1,202.28 (¥1,322.51) | ( ) |
98+ | ¥846.45 (¥931.10) | ( ) |
196+ | ¥824.51 (¥906.96) | ( ) |
294+ | ¥802.56 (¥882.82) | ( ) |
588+ | ¥766.51 (¥843.16) | ( ) |
1078+ | ¥760.16 (¥836.18) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.