You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD826ARZ-REEL7

Operational Amplifier, 2 Channels, 50 MHz, 350 V/µs, 5V to 36V, ± 2.5V to ± 18V, NSOIC, 8 Pins

ANALOG DEVICES AD826ARZ-REEL7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD826ARZ-REEL7
Order Code:
4019724
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD826ARZ-REEL7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD826 is a dual, high speed voltage feedback op-amp. It is ideal for use in applications which require unity gain stability and high output drive capability, such as buffering and cable driving. The AD826 is ideal for power sensitive applications such as video cameras and portable instrumentation. Typical application include cable drivers, 8- and 10bit data acquisition systems, video line driver and active filters.
  • Supply voltage: ±18V
  • High speed: 50MHz unity gain BW, 350V/µs slew rate and 70ns settling time to 0.01% at ±15V
  • Low power: 7.5mA max power supply current per amp
  • Easy to use: drives unlimited capacitive loads
  • 50mA min output current per amplifier
  • Specified for +5V, 5V and 15V operation
  • Good video performance: differential gain & phase error of 0.07% & 0.11°
  • Excellent DC performance: 2mV max input offset voltage
  • 8 lead NSOIC package
  • Operating temperature range from -40 to 85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
50MHz

:
350V/µs

:
5V to 36V, ± 2.5V to ± 18V

:
NSOIC

:
8Pins

:
Voltage Feedback

:
-

:
500µV

:
3.3µA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

880 In stock Need more?

880 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,586.31 ( ¥1,744.94  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,586.31 (¥1,744.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,202.28 (¥1,322.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,069.04 (¥1,175.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥920.13 (¥1,012.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥848.02 (¥932.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥804.13 (¥884.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥766.51 (¥843.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --