You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD825ARZ-REEL7

Operational Amplifier, 1 Channels, 26 MHz, 140 V/µs, ± 5V to ± 15V, NSOIC, 8 Pins

ANALOG DEVICES AD825ARZ-REEL7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD825ARZ-REEL7
Order Code:
4019721
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD825ARZ-REEL7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD825 is a superbly optimized operational amplifier for high speed, low cost, and DC parameters, making it ideally suited for a broad range of signal conditioning and data acquisition applications. The AC performance, gain, bandwidth, slew rate and drive capability are all very stable over temperature. The AD825 also maintains stable gain under varying load conditions. The unique input stage has ultralow input bias current and input current noise. Signals that go to either rail on this high performance input do not cause phase reversals at the output. These features make the AD825 a good choice as a buffer for MUX outputs, creating minimal offset and gain errors. Typical application includes CCDs, low distortion filters, mixed gain stages, audio amplifiers, photo detector interfaces, ADC input buffers and DAC output buffers.
  • High speed: 44MHz -3dB bandwidth, 125V/µs slew rate and 180ns settling time to 0.1%
  • Input bias current of 15pA and noise current of 10fA/√Hz
  • Input voltage noise of 12nV/√Hz
  • Fully specified power range from ±5V to ±15V
  • Low distortion of -76dB at 1MHz
  • High output drive capability: drives unlimited capacitance load
  • 50mA min output current
  • No phase reversal when input is at rail
  • 10 lead SOIC package
  • Operating temperature range from -40°C to 85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
26MHz

:
140V/µs

:
5V to 15V

:
NSOIC

:
8Pins

:
JFET

:
-

:
1mV

:
15pA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

593 In stock Need more?

593 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥797.86 ( ¥877.65  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 3000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥797.86 (¥877.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥511.01 (¥562.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥494.55 (¥544.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥478.09 (¥525.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥477.70 (¥525.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥477.31 (¥525.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥476.92 (¥524.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥476.52 (¥524.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --