You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD823ANZ
Operational Amplifier, 2 Channels, 16 MHz, 25 V/µs, 3V to 36V, DIP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD823ANZ
- Order Code:
- 4019708
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- AD823ANZ Datasheet
Product Overview
- Output swings rail-to-rail, input voltage range extends below ground
- −3dB bandwidth is 16MHz typ at (G = +1)
- Settling time to 0.1% is 320ns typ at (G = −1, VO = 2V step)
- Slew rate is 22V/µs typ at (G = −1, VO = 4V step)
- Input offset voltage is 0.2mV typ, no phase inversion with inputs to the supply rails
- Offset voltage drift is 2µV/°C typ
- Input bias current is 3pA typ at (VCM = 0V to 4V)
- Harmonic distortion is −108dBc typ, input voltage noise is 16nV/√Hz typ
- Operating temperature is -40°C to +85°C
- Packaging style is 8-lead PDIP
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 16MHz
- :
- 25V/µs
- :
- 3V to 36V
- :
- DIP
- :
- 8Pins
- :
- JFET
- :
- Rail - Rail Output (RRO)
- :
- 200µV
- :
- 3pA
- :
- Through Hole
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (3)
45 In stock
45 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
50 more will be available on 2/18/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
50 more will be available on 2/18/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,744.63 (¥1,919.09) | ( ) |
10+ | ¥1,370.00 (¥1,507.00) | ( ) |
50+ | ¥1,351.19 (¥1,486.31) | ( ) |
100+ | ¥1,075.31 (¥1,182.84) | ( ) |
250+ | ¥1,036.12 (¥1,139.73) | ( ) |
500+ | ¥1,035.72 (¥1,139.29) | ( ) |
1000+ | ¥1,035.52 (¥1,139.07) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.