You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD822BRZ-REEL

Operational Amplifier, 2 Channels, 1.8 MHz, 3 V/µs, 5V to 30V, ± 2.5V to ± 15V, NSOIC, 8 Pins

ANALOG DEVICES AD822BRZ-REEL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD822BRZ-REEL
Order Code:
4019700
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD822BRZ-REEL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD822 is a dual precision, low power FET input op amp. It can operate from a single supply of 5V to 30V or from dual supplies of ±2.5V to ±15V. It has true single-supply capability with an input voltage range extending below the negative rail, allowing the opamp to accommodate input signals below ground while in the single-supply mode. Output voltage swing extends to within 10mV of each rail, providing the maximum output dynamic range. It is mainly used in application such as battery-powered precision instrumentation, photodiode preamps, active filters, 12-bit to 14-bit data acquisition systems, medical instrumentation, low power references and regulators etc.
  • High load drive, capacitive load drive of 350pF, G = +1
  • Minimum output current is 15mA
  • Excellent ac performance for low power
  • Maximum quiescent current per amplifier is 1.24mA typ at VS = 0V, 5V at TA = 25°C
  • Unity-gain bandwidth is 1.8MHz, no phase inversion
  • Slew rate is 3V/μs, low noise is 13nV/√Hz at 10kHz
  • Good dc performance, maximum input offset voltage is 0.4mV
  • Offset voltage drift is 2μV/°C typ, maximum input bias current is 10pA
  • Operating temperature range is −40°C to +85°C
  • Package style is 8-lead SOIC-N

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
1.8MHz

:
3V/µs

:
5V to 30V, ± 2.5V to ± 15V

:
NSOIC

:
8Pins

:
JFET

:
Rail - Rail Output (RRO)

:
100µV

:
2pA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

2,215 In stock Need more?

2,215 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,045.59 ( ¥2,250.15  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,045.59 (¥2,250.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,901.38 (¥2,091.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,808.90 (¥1,989.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,586.31 (¥1,744.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,523.60 (¥1,675.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥1,492.24 (¥1,641.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --