You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD822ARZ
Operational Amplifier, Dual, 2 Channels, 1.9 MHz, 3 V/µs, 5V to 30V, ± 2.5V to ± 15V, SOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD822ARZ
- Order Code:
- 4019695
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- AD822
- Technical Datasheet:
- AD822ARZ Datasheet
Product Range Selector (AD822)
See all from this product rangeProduct Overview
- High load drive, capacitive load drive of 350pF, G = +1
- Minimum output current is 15mA
- Excellent ac performance for low power
- Maximum quiescent current per amplifier is 1.24mA typ at VS = 0V, 5V at TA = 25°C
- Unity-gain bandwidth is 1.8MHz, no phase inversion
- Slew rate is 3V/μs, low noise is 13nV/√Hz at 10KHz
- Good dc performance, maximum input offset voltage is 0.8mV
- Offset voltage drift is 2μV/°C typ, maximum input bias current is 25pA
- Operating temperature range is −40°C to +85°C
- Package style is 8-lead SOIC-N
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 1.9MHz
- :
- 3V/µs
- :
- 5V to 30V, ± 2.5V to ± 15V
- :
- SOIC
- :
- 8Pins
- :
- Low Power
- :
- Rail - Rail Output (RRO)
- :
- 100µV
- :
- 2pA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- AD822
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
76 In stock
76 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
294 more will be available on 3/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
294 more will be available on 3/11/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 98+
- 196+
- 294+
- 588+
- 1078+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,954.29 (¥2,149.72) | ( ) |
10+ | ¥1,344.54 (¥1,478.99) | ( ) |
98+ | ¥1,008.15 (¥1,108.97) | ( ) |
196+ | ¥996.67 (¥1,096.34) | ( ) |
294+ | ¥990.93 (¥1,090.02) | ( ) |
588+ | ¥985.19 (¥1,083.71) | ( ) |
1078+ | ¥979.45 (¥1,077.40) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.