You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD8216WYRZ
Operational Amplifier, High Bandwidth, 1 Channels, 3 MHz, 15 V/µs, 4.5V to 5.5V, NSOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8216WYRZ
- Order Code:
- 4296495
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- AD8216WYRZ Datasheet
Product Range Selector (AD8216 Series)
See all from this product rangeProduct Overview
- Ideal for current shunt applications, ±4000V HBM ESD
- Accuracy is ±0.25% typical at (VS = 5V), output resistance is 200 ohm typical at (VS = 5V)
- Gain vs. temperature is 10ppm/°C typical at (VS = 5V)
- Offset voltage is ±0.5mV typical at (VS = 5V), offset drift is ±10µV/°C typical at (VS = 5V)
- Power supply rejection ratio is 70dB minimum at (VS = 5V)
- Common-mode rejection ratio is 90dB typical at (25°C, f = dc to 20KHz, VS = 5V)
- Slew rate is 15V/µs typical at (VS = 5V), propagation delay is 100ns typical at (VS = 5V)
- Quiescent current over temperature is 1mA typical at (VOUT = 0.1Vdc, VS = 5V)
- Noise is 20µV p-p typical at (0.1Hz to 10Hz, VS = 5V), qualified for automotive application
- Operating temperature range from -40°C to +125°C, 8-lead SOIC-N package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Amplifiers
- :
- 1Channels
- :
- 3MHz
- :
- 15V/µs
- :
- 4.5V to 5.5V
- :
- NSOIC
- :
- 8Pins
- :
- Differential
- :
- -
- :
- 500µV
- :
- -
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- AD8216 Series
- :
- -
Technical Documents (1)
111 In stock Need more?
111 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 98+
- 196+
- 294+
- 588+
- 1078+
- 2548+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,064.34 (¥1,170.77) | ( ) |
10+ | ¥700.68 (¥770.75) | ( ) |
98+ | ¥468.69 (¥515.56) | ( ) |
196+ | ¥465.95 (¥512.55) | ( ) |
294+ | ¥463.20 (¥509.52) | ( ) |
588+ | ¥462.32 (¥508.55) | ( ) |
1078+ | ¥461.87 (¥508.06) | ( ) |
2548+ | ¥461.43 (¥507.57) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.