You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8214ARMZ-R7

Analogue Comparator, High Speed, 1 Channels, 75 ns, 5V to 65V, MSOP, 8 Pins

ANALOG DEVICES AD8214ARMZ-R7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8214ARMZ-R7
Order Code:
4022539
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD8214ARMZ-R7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD8214 is a fast response, high common-mode voltage, current shunt comparator. An internal Zener regulator powers the circuit with respect to the high side DC rail. In addition, user access to this 2.4V regulator, allows for setting a comparator threshold voltage via external resistors. The AD8214 will compare the voltage across the shunt resistor to this user-selected threshold, and the AD8214 output will change states from low to high, indicating the current across the shunt has crossed the threshold level. Typical applications include overcurrent protection, motor controls, transmission controls, diesel injection controls, DC-to-DC converters, Power supplies and batteries.
  • Input-to-output response of 100ns
  • High input common-mode voltage range from 5V to 65V operating and 0V to 68V survival
  • 1.2mA current output
  • Hysteresis of 10mV
  • Integrated 2.4V regulator
  • Offset voltage (RTI) of ±3mV
  • Offset voltage drift of ±10µV/°C
  • 90ns rise time and 110ns fall time at VOD = 5mV, 50mV step
  • 8 lead MSOP package
  • Operating temperature range from -40°C to 125°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Speed

:
1Channels

:
75ns

:
5V to 65V

:
MSOP

:
8Pins

:
Current

:
Single Supply

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

1,506 In stock Need more?

1,506 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥498.47 ( ¥548.32  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 1000+
  • 3000+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥498.47 (¥548.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥360.53 (¥396.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥329.18 (¥362.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥297.83 (¥327.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥266.48 (¥293.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥245.90 (¥270.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥225.32 (¥247.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥212.63 (¥233.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --