You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD820BRZ

Operational Amplifier, 1 Channels, 1.8 MHz, 3 V/µs, 5V to 30V, ± 2.5V to ± 15V, NSOIC, 8 Pins

ANALOG DEVICES AD820BRZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD820BRZ
Order Code:
4019690
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD820BRZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD820 is a single supply, low power, FET input opamp. It has true single-supply capability, with an input voltage range extending below the negative rail, allowing the opamp to accommodate input signals below ground in the single-supply mode. Output voltage swing extends to within 10mV of each rail, providing maximum output dynamic range. It allows the amplifier to handle a wide range of load conditions. This combination of ac and dc performance, plus the outstanding load drive capability, results in an exceptionally versatile amplifier for the single-supply user. It is mainly used in application such as battery-powered precision instrumentation, photodiode preamps, active filters, 12bit to 14bit data acquisition systems, medical instrumentation, low power references and regulators etc.
  • Input voltage range extends below ground, initial offset is 0.1mV
  • Single-supply capability is 5V to 30V, dual-supply capability is ±2.5V to ±15V
  • Excellent load drive, capacitive load drive upto 350pF
  • Minimum output current is 15mA
  • Excellent ac performance for low power
  • Quiescent current is 800μA max, low noise is 13nV/√Hz at 10kHz
  • Unity-gain bandwidth is 1.8 MHz, slew rate is 3V/μs
  • Excellent dc performance, input offset voltage is 800μV max
  • Offset voltage drift is 2μV/°C typ, input bias current is 10pA max at (VCM = 0V to 4V)
  • Operating temperature is −40°C to +85°C, package style is 8-lead SOIC-N

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
1.8MHz

:
3V/µs

:
5V to 30V, ± 2.5V to ± 15V

:
NSOIC

:
8Pins

:
JFET

:
Rail - Rail Output (RRO)

:
100µV

:
2pA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

35 In stock

98 more will be available on 2/18/25

Reserving future stock
35 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,649.01 ( ¥1,813.91  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 98+
  • 196+
  • 294+
  • 588+
  • 1078+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,649.01 (¥1,813.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,181.90 (¥1,300.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
98+ ¥1,001.64 (¥1,101.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
196+ ¥1,000.86 (¥1,100.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
294+ ¥1,000.07 (¥1,100.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
588+ ¥978.12 (¥1,075.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1078+ ¥973.42 (¥1,070.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --