You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD820ARMZ-R7
Operational Amplifier, 1 Channels, 1.8 MHz, 3 V/µs, 5V to 30V, ± 2.5V to ± 15V, MSOP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD820ARMZ-R7
- Order Code:
- 4019686
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- AD820ARMZ-R7 Datasheet
Product Overview
- Input voltage range extends below ground, initial offset is 0.1mV
- Single-supply capability is 5V to 30V, dual-supply capability is ±2.5V to ±15V
- Excellent load drive, capacitive load drive upto 350pF
- Minimum output current is 15mA
- Excellent ac performance for low power
- Quiescent current is 800μA max, low noise is 13nV/√Hz at 10kHz
- Unity-gain bandwidth is 1.8 MHz, slew rate is 3V/μs
- Excellent dc performance, input offset voltage is 800μV max
- Offset voltage drift is 2μV/°C typ, input bias current is 25pA maximum
- Operating temperature is −40°C to +85°C, packaging style is 8-lead MSOP
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 1.8MHz
- :
- 3V/µs
- :
- 5V to 30V, ± 2.5V to ± 15V
- :
- MSOP
- :
- 8Pins
- :
- JFET
- :
- Rail - Rail Output (RRO)
- :
- 100µV
- :
- 2pA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
99 In stock Need more?
99 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,365.30 (¥1,501.83) | ( ) |
10+ | ¥1,003.20 (¥1,103.52) | ( ) |
25+ | ¥888.78 (¥977.66) | ( ) |
100+ | ¥758.67 (¥834.54) | ( ) |
250+ | ¥695.97 (¥765.57) | ( ) |
500+ | ¥658.35 (¥724.19) | ( ) |
1000+ | ¥643.67 (¥708.04) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.