You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD8208WBRMZ
Operational Amplifier, 2 Channels, 70 kHz, 1 V/µs, 4.5V to 5.5V, MSOP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8208WBRMZ
- Order Code:
- 4018981
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- AD8208WBRMZ Datasheet
Product Overview
- Qualified for automotive applications
- High common mode voltage range from -2V to +45V operating and -24V to +80V survival
- Buffered output voltage
- Gain of 20V/V and 80dB typ PSRR
- Low -pass filter (1- pole or 2- pole)
- Excellent ac and dc performance features gain drift of -5ppm/°C typ and ±1mV typ offset voltage
- 80dB CMRR minimum DC to 10KHz
- Typical 70KHz of system bandwidth and 1V/µs typical slew rate
- 8 lead MSOP package
- Operating temperature range from -40°C to 125°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Amplifiers
- :
- 2Channels
- :
- 70kHz
- :
- 1V/µs
- :
- 4.5V to 5.5V
- :
- MSOP
- :
- 8Pins
- :
- Differential
- :
- -
- :
- 2mV
- :
- 0.05µA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- AEC-Q100
- :
- MSL 1 - Unlimited
Technical Documents (4)
165 In stock Need more?
165 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥960.88 (¥1,056.97) | ( ) |
10+ | ¥636.41 (¥700.05) | ( ) |
50+ | ¥586.25 (¥644.88) | ( ) |
100+ | ¥536.09 (¥589.70) | ( ) |
250+ | ¥487.50 (¥536.25) | ( ) |
500+ | ¥457.71 (¥503.48) | ( ) |
1000+ | ¥434.20 (¥477.62) | ( ) |
2500+ | ¥421.35 (¥463.49) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.