You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD8205WYRZ
Operational Amplifier, 1 Channels, 0.5 V/µs, 4.5V to 5.5V, NSOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8205WYRZ
- Order Code:
- 4296494
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- AD8205WYRZ Datasheet
Product Overview
- Ideal for current shunt applications, bidirectional operation
- Accuracy is ±1% typical at (VO ≥ 0.1Vdc, 25°C)
- Offset voltage is ±2mV maximum at (VS = 5V)
- Offset drift is 15µV/°C typical at (VS = 5V)
- Common-mode rejection ratio is 80dB typical at (VS = 5V)
- Small signal -3dB bandwidth is 50KHz typical at (VS = 5V)
- Slew rate is 0.5V/µs typical at (VS = 5V)
- Operating voltage range from 4.5V to 5.5V, quiescent current over temperature is 2mA typical
- Power supply rejection ratio is 70dB minimum at (VS = 5V)
- Operating temperature range from -40°C to +125°C, 8-lead SOIC-N package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Amplifiers
- :
- 1Channels
- :
- -
- :
- 0.5V/µs
- :
- 4.5V to 5.5V
- :
- NSOIC
- :
- 8Pins
- :
- Differential
- :
- -
- :
- 2mV
- :
- -
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- AEC-Q100
Technical Documents (1)
193 In stock Need more?
193 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 98+
- 196+
- 294+
- 588+
- 1078+
- 2548+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,158.39 (¥1,274.23) | ( ) |
10+ | ¥732.03 (¥805.23) | ( ) |
98+ | ¥678.73 (¥746.60) | ( ) |
196+ | ¥626.58 (¥689.24) | ( ) |
294+ | ¥532.95 (¥586.25) | ( ) |
588+ | ¥504.74 (¥555.21) | ( ) |
1078+ | ¥491.64 (¥540.80) | ( ) |
2548+ | ¥485.09 (¥533.60) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.