You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD817ARZ-REEL7

Operational Amplifier, 1 Channels, 50 MHz, 350 V/µs, 5V to 36V, ± 2.5V to ± 18V, SOIC, 8 Pins

ANALOG DEVICES AD817ARZ-REEL7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD817ARZ-REEL7
Order Code:
4019682
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD817ARZ-REEL7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD817 is a low cost, low power, single/dual supply, high speed opamp which is ideally suited for a broad spectrum of signal conditioning and data acquisition applications. This breakthrough product also features high output current drive capability and the ability to drive an unlimited capacitive load while still maintaining excellent signal integrity. It is fully specified for operation with a single +5V power supply and with dual supplies from ±5V to ±15V. This power supply flexibility, coupled with a very low supply current of 7.5mA and excellent ac characteristics under all power supply conditions, makes the device ideal choice for many demanding yet power sensitive applications.
  • Unity gain bandwidth is 50MHz typ
  • Slew rate is 350V/ms typ
  • Settling time to 0.1% is 45ns typ
  • Drives unlimited capacitive load
  • 0.1dB bandwidth is 70MHz typ at (gain = +1)
  • Differential gain error is 0.04 %
  • Differential phase error is 0.08°
  • Operating temperature is –40°C to +85°C
  • Packaging style is 8-pin plastic SOIC

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
50MHz

:
350V/µs

:
5V to 36V, ± 2.5V to ± 18V

:
SOIC

:
8Pins

:
General Purpose

:
-

:
500mV

:
3.3µA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

465 In stock Need more?

465 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,089.42 ( ¥1,198.36  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 750+
  • 1500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,089.42 (¥1,198.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥805.70 (¥886.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥706.84 (¥777.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥587.81 (¥646.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥561.04 (¥617.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
750+ ¥547.65 (¥602.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1500+ ¥534.26 (¥587.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --