You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD8139ACPZ-R2
Operational Amplifier, 1 Channels, 410 MHz, 800 V/µs, 4.5V to ± 6V, LFCSP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8139ACPZ-R2
- Order Code:
- 4018962
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- AD8139ACPZ-R2 Datasheet
Product Overview
- Input voltage noise is 2.25nV/√Hz typ at (f = 100KHz), rail-to-rail output
- Input current noise is 2.1pA/√Hz typ at (f = 100KHz)
- SFDR is 98dBc typ at (VO, dm = 2V p-p, fC = 1MHz)
- −3dB small signal bandwidth is 410MHz typ at (VO, dm = 0.1V p-p)
- Slew rate is 800V/µs typ at (VO, dm = 2V step)
- Settling time to 0.01% is 45ns typ at (VO, dm = 2V step, CF = 2pF)
- CMRR is 84dB typ, low offset voltage is ±150µV typ
- Low input offset current is 0.13µA typ, differential input and output
- Wide supply voltage range is 5V to 12V, operating temperature is -40°C to +125°C
- Packaging style is 8-lead lead frame chip scale package [LFCSP]
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Amplifiers
- :
- 1Channels
- :
- 410MHz
- :
- 114dB
- :
- 800V/µs
- :
- 4.5V to ± 6V
- :
- LFCSP
- :
- 8Pins
- :
- Differential
- :
- Rail - Rail Output (RRO)
- :
- 300µV
- :
- 2.25µA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (4)
1 In stock
1 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
250 more will be available on 3/5/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/23/25
250 more will be available on 3/5/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,232.12 (¥2,455.33) | ( ) |
10+ | ¥1,566.92 (¥1,723.61) | ( ) |
25+ | ¥1,387.18 (¥1,525.90) | ( ) |
100+ | ¥1,339.30 (¥1,473.23) | ( ) |
250+ | ¥1,291.41 (¥1,420.55) | ( ) |
500+ | ¥1,243.52 (¥1,367.87) | ( ) |
1000+ | ¥1,214.90 (¥1,336.39) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.