You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD8138ARZ-R7
Operational Amplifier, 1 Channels, 320 MHz, 1.15 kV/µs, 2.7V to 11V, ± 1.4V to ± 5.5V, SOIC
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8138ARZ-R7
- Order Code:
- 4018960
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- AD8138ARZ-R7 Datasheet
Product Overview
- Easy to use, single-ended-to-differential conversion
- Adjustable output common-mode voltage, externally adjustable gain
- SFDR is −94dBctyp at 5MHz, −85dBc typ at 20MHz
- −3dB bandwidth is 320MHz typ at G = +1
- Fast settling to 0.01% is 16ns
- Slew rate is 1150V/µs, fast overdrive recovery of 4ns
- Low input voltage noise is 5nV/√Hz, offset voltage is 1mW typ
- Wide supply voltage range is +3V to ±5V
- Low power is 90mW at 5V, 0.1dB gain flatness to 40MHz
- Operating temperature is −40°C to +85°C, packaging style is 8-lead SOIC
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Amplifiers
- :
- 1Channels
- :
- 320MHz
- :
- 1dB
- :
- 1.15kV/µs
- :
- 2.7V to 11V, 1.4V to 5.5V
- :
- SOIC
- :
- 8Pins
- :
- Differential
- :
- -
- :
- 1mV
- :
- 3.5µA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
1,038 In stock Need more?
1,038 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,089.48 (¥2,298.43) | ( ) |
10+ | ¥1,595.72 (¥1,755.29) | ( ) |
25+ | ¥1,443.54 (¥1,587.89) | ( ) |
100+ | ¥1,256.12 (¥1,381.73) | ( ) |
250+ | ¥1,165.39 (¥1,281.93) | ( ) |
500+ | ¥1,110.15 (¥1,221.17) | ( ) |
1000+ | ¥1,087.95 (¥1,196.75) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.