You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD8132ARMZ-REEL
Operational Amplifier, 1 Channels, 350 MHz, 1.2 kV/µs, 2.7V to 11V, ± 1.35V to ± 5.5V, MSOP
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8132ARMZ-REEL
- Order Code:
- 4018946
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- AD8132ARMZ-REEL Datasheet
Product Overview
- −3dB bandwidth is 350MHz typ
- Slew rate is 1200V/μs typ, resistor set gain
- Internal common-mode feedback
- Improved gain and phase balance is −68dB at 10MHz
- Separate input to set the common-mode output voltage
- Low distortion is −99dBc SFDR at 5MHz, 800 ohm load
- Operating voltage range is 2.7V to 11V at (TA = 25°C, VS = 5V)
- Settling time is 15ns at (0.1%, VOUT = 2V p-p)
- Operating temperature is −40°C to +125°C
- Packaging style is 8-lead MSOP
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Amplifiers
- :
- 1Channels
- :
- 350MHz
- :
- 1.2kV/µs
- :
- 2.7V to 11V, ± 1.35V to ± 5.5V
- :
- MSOP
- :
- 8Pins
- :
- Differential
- :
- -
- :
- 1.5mV
- :
- 3µA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
1,064 In stock Need more?
1,064 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/23/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
- 3000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥688.14 (¥756.95) | ( ) |
10+ | ¥470.25 (¥517.28) | ( ) |
25+ | ¥466.90 (¥513.59) | ( ) |
100+ | ¥463.55 (¥509.91) | ( ) |
250+ | ¥460.20 (¥506.22) | ( ) |
500+ | ¥458.80 (¥504.68) | ( ) |
1000+ | ¥458.10 (¥503.91) | ( ) |
3000+ | ¥457.40 (¥503.14) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.