You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8131ARZ-REEL7

Operational Amplifier, 1 Channels, 400 MHz, 2 kV/µs, ± 1.4V to ± 5.5V, 2.7V to 11V, NSOIC, 8 Pins

ANALOG DEVICES AD8131ARZ-REEL7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8131ARZ-REEL7
Order Code:
4018944
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD8131ARZ-REEL7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD8131 is a differential or single-ended input to differential output driver. It is a major advancement over opamps for driving signals over long lines or for driving differential input ADCs. It is a differential driver for the transmission of high-speed signals over low-cost twisted pair or coax cables. It can be used for either analogue or digital video signals or for other high-speed data transmission. This device driver is capable of driving either Cat3 or Cat5 twisted pair or coax with minimal line attenuation. It has a considerable cost and performance improvements over discrete line driver solutions. It does not have the susceptibility to magnetic interference and hysteresis of transformers. It is smaller, easier to work with, and has the high reliability associated with ICs. It is widely used in application such as video line driver, digital line driver, low power differential ADC driver, differential in/out level shifting, single-ended input to differential output driver etc.
  • −3dB full power bandwidth is 400MHz
  • Slew rate is 2000V/μs
  • Fixed gain of 2 with no external components
  • internal common-mode feedback to improve gain and phase balance is −60dB at 10MHz
  • Low distortion is 68dB SFDR at 5MHz 200 ohm load
  • Power supply range is +2.7V to ±5V
  • Quiescent current is 11.5mA typ
  • Settling time is 14ns typ at (0.1%, VOUT = 2V p-p)
  • Operating temperature is −40°C to +125°C
  • Packaging style is 8-lead SOIC

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Amplifiers

:
1Channels

:
400MHz

:
2kV/µs

:
± 1.4V to ± 5.5V, 2.7V to 11V

:
NSOIC

:
8Pins

:
Differential

:
-

:
1.5mV

:
0.5µA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

1,721 In stock Need more?

1,721 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,045.53 ( ¥1,150.08  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,045.53 (¥1,150.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥909.73 (¥1,000.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥803.14 (¥883.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥683.83 (¥752.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥626.00 (¥688.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥590.77 (¥649.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥543.93 (¥598.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --