You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD8131ARMZ
Operational Amplifier, 1 Channels, 400 MHz, 2 kV/µs, ± 1.4V to ± 5.5V, 2.7V to 11V, MSOP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8131ARMZ
- Order Code:
- 4018939
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- AD8131ARMZ Datasheet
Product Overview
- −3dB full power bandwidth is 400MHz
- Slew rate is 2000V/μs
- Fixed gain of 2 with no external components
- internal common-mode feedback to improve gain and phase balance is −60dB at 10MHz
- Low distortion is 68dB SFDR at 5MHz 200 ohm load
- Power supply range is +2.7V to ±5V
- Quiescent current is 11.5mA typ
- Settling time is 14ns typ at (0.1%, VOUT = 2V p-p)
- Operating temperature is −40°C to +125°C
- Packaging style is 8-lead mini small outline package [MSOP]
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Amplifiers
- :
- 1Channels
- :
- 400MHz
- :
- 2kV/µs
- :
- ± 1.4V to ± 5.5V, 2.7V to 11V
- :
- MSOP
- :
- 8Pins
- :
- Differential
- :
- -
- :
- 1.5mV
- :
- 0.5µA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (4)
30 In stock
30 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,000 more will be available on 2/17/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
1,000 more will be available on 2/17/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,172.49 (¥1,289.74) | ( ) |
10+ | ¥808.83 (¥889.71) | ( ) |
50+ | ¥803.14 (¥883.45) | ( ) |
100+ | ¥683.83 (¥752.21) | ( ) |
250+ | ¥626.00 (¥688.60) | ( ) |
500+ | ¥590.77 (¥649.85) | ( ) |
1000+ | ¥561.52 (¥617.67) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.