You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD8130ARMZ
Operational Amplifier, 1 Channels, 290 MHz, 1.1 kV/µs, ± 2.25V to ± 12.6V, MSOP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8130ARMZ
- Order Code:
- 4018935
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- AD8130ARMZ Datasheet
Product Overview
- −3dB bandwidth is 270MHz
- Slew rate is 1090V/μs typ at G = +10
- High CMRR is 90dB min at dc to 100kHz, 80dB min at 2MHz, 70dB typ at 10MHz
- High input impedance is 1Mohm differential
- Input common-mode range is ±10.5V
- Input voltage noise (RTI) is 13nV/√Hz, power down
- Low distortion is 1V p-p at 5MHz, power supply range is +4.5V to ±12.6V
- −79dBc worst harmonic at 5MHz, user-adjustable gain
- Operating temperature is −40°C to +85°C
- Packaging style is 8-lead MSOP
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Amplifiers
- :
- 1Channels
- :
- 290MHz
- :
- 73dB
- :
- 1.1kV/µs
- :
- 2.25V to 12.6V
- :
- MSOP
- :
- 8Pins
- :
- Differential
- :
- -
- :
- 400µV
- :
- 250nA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
100 In stock
100 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
250 more will be available on 5/19/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/26/25
250 more will be available on 5/19/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,004.48 (¥1,104.93) |
10+ | ¥663.46 (¥729.81) |
50+ | ¥519.94 (¥571.93) |
100+ | ¥474.12 (¥521.53) |
250+ | ¥424.77 (¥467.25) |
500+ | ¥394.43 (¥433.87) |
1000+ | ¥391.64 (¥430.80) |
2500+ | ¥391.14 (¥430.25) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.