You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8129ARMZ

Operational Amplifier, 1 Channels, 200 MHz, 1.07 kV/µs, ± 2.25V to ± 12.6V, MSOP, 8 Pins

ANALOG DEVICES AD8129ARMZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8129ARMZ
Order Code:
4018932
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD8129ARMZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD8129 is a differential receiver amplifier. It is used for the transmission of high speed signals over twisted-pair cables to work with the drivers. Either it can be used for analogue or digital video signals and for high speed data transmission. This amplifier is differential-to-single-ended amplifier with extremely high CMRR at high frequency. Therefore, it can also be effectively used as high speed instrumentation amps or for converting differential signals to single-ended signals. This amplifier have very high input impedance on both inputs, regardless of the gain setting. It is widely used in application such as high speed differential line receivers, differential-to-single-ended converters, high speed instrumentation amps, level shifting etc.
  • −3dB bandwidth is 200MHz
  • Slew rate is 1060V/μs typ at G = +10
  • High CMRR is 94dB min at dc to 100kHz, 80dB min at 2MHz, 70dB typ at 10MHz
  • High input impedance is 1Mohm differential
  • Input common-mode range is ±10.3V
  • Input voltage noise (RTI) is 4.5nV/√Hz, power down
  • Low distortion is 1V p-p at 5MHz, power supply range is +4.5V to ±12.6V
  • −74dBc worst harmonic at 5MHz, user-adjustable gain
  • Operating temperature is −40°C to +85°C
  • Packaging style is 8-lead MSOP

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Amplifiers

:
1Channels

:
200MHz

:
87dB

:
1.07kV/µs

:
2.25V to 12.6V

:
MSOP

:
8Pins

:
Differential

:
-

:
200µV

:
250nA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

109 In stock Need more?

109 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥948.34 ( ¥1,043.17  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥948.34 (¥1,043.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥603.49 (¥663.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥558.82 (¥614.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥514.14 (¥565.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥468.69 (¥515.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥459.75 (¥505.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥450.80 (¥495.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥448.97 (¥493.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --