You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD810ARZ-REEL7

Operational Amplifier, 1 Channels, 80 MHz, 1 kV/µs, ± 2.5V to ± 18V, NSOIC, 8 Pins

ANALOG DEVICES AD810ARZ-REEL7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD810ARZ-REEL7
Order Code:
4217931
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD810ARZ-REEL7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD810 is a low power video op-amp with disable. It is a composite and HDTV-compatible, current feedback, video operational amplifier, ideal for use in systems such as multimedia, digital tape recorders, and video cameras. The 0.1dB flatness specification at a bandwidth of 30MHz (G = +2) and the differential gain and phase of 0.02% and 0.04° (NTSC) make the AD810 ideal for any broadcast quality video system. All this specification is under load conditions of 150 ohm (one 75 ohm back terminated cable). It is ideal for power sensitive applications such as video cameras, offering a low power supply current of 8.0mA maximum. The disable feature reduces the power supply current to only 2.1mA, while the amplifier is not in use, to conserve power. It is specified over a power supply range of ±5V to ±15V. Application includes professional video cameras, multimedia systems, NTSC-, PAL-, and SECAM-compatible systems, video line drivers, ADC or DAC buffers, DC restoration circuits.
  • Typical -3dB bandwidth is 50MHz (G = +2, feedback resistor (RF) = 715ohm, VS = ±5V)
  • 350V/µs typical slew rate (RL = 150 ohm, VS = ±5V, TA = 25°C)
  • 50ns typical settling time to 0.1% (10V step, G = -1, TA = 25°C)
  • 0.02% typical differential gain (f = 3.58MHz, VS = ±15V, TA = 25°C)
  • 0.04Degree typical differential phase (f = 3.58MHz, VS = ±15V, TA = 25°C)
  • Typical total harmonic distortion is -61dBc (RL = 400 ohm, G = +2, TA = 25°C)
  • 0.02% typical differential gain (f = 3.58MHz, VS = ±15V, TA = 25°C)
  • 7µV/°C typical offset voltage drift (TA = 25°C, supply voltage (VS) = ±15VDC)
  • 2.9nV/√Hz typical input voltage noise (TA = 25°C, (VS) = ±15VDC)
  • 8 lead SOIC-N package, operating temperature range from -40°C to +85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
80MHz

:
1kV/µs

:
2.5V to 18V

:
NSOIC

:
8Pins

:
Current Feedback

:
-

:
1.5mV

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

139 In stock Need more?

139 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,562.80 ( ¥1,719.08  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 750+
  • 1500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,562.80 (¥1,719.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,132.48 (¥1,245.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥994.71 (¥1,094.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥839.05 (¥922.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥825.70 (¥908.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
750+ ¥812.35 (¥893.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1500+ ¥799.00 (¥878.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --