You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD8099ARDZ-REEL7
Operational Amplifier, 1 Channels, 3.8 GHz, 1.35 kV/µs, 5V to 12V, ± 5V to ± 6V, NSOIC-EP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8099ARDZ-REEL7
- Order Code:
- 4019678
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- AD8099ARDZ-REEL7 Datasheet
Product Overview
- Wide supply voltage range: 5V to 12V
- Supply current: 15mA typ
- Offset voltage: 0.5mV max
- Custom external compensation, gain range –1, +2 to +10
- Ultralow noise: 0.95nV/√Hz, 2.6pA/√Hz at f = 100KHz
- Ultralow distortion: −92dB 2nd harmonic RL = 1Kohm, G = +2, at 10MHz
- 1350/470V/µs typ slew rate at G = +10/+2, 18ns settling time to 0.1%
- New pinout
- 8 lead NSOIC-EP package
- Operating temperature range from -40 to 125°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 3.8GHz
- :
- 1.35kV/µs
- :
- 5V to 12V, ± 5V to ± 6V
- :
- NSOIC-EP
- :
- 8Pins
- :
- Voltage Feedback
- :
- -
- :
- 100µV
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
195 In stock Need more?
195 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,183.47 (¥1,301.82) | ( ) |
10+ | ¥924.83 (¥1,017.31) | ( ) |
25+ | ¥816.67 (¥898.34) | ( ) |
100+ | ¥695.97 (¥765.57) | ( ) |
250+ | ¥636.41 (¥700.05) | ( ) |
500+ | ¥601.92 (¥662.11) | ( ) |
1000+ | ¥586.43 (¥645.07) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.