You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD8092ARZ
Operational Amplifier, 1 Channels, 110 MHz, 145 V/µs, 3V to 12V, SOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8092ARZ
- Order Code:
- 4019674
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- AD8092ARZ Datasheet
Product Overview
- −3dB bandwidth (G = +1) is 110MHz typ at (G = +1, VO = 0.2V p-p)
- Slew rate is 145V/μs typ at (G = −1, VO = 2V step)
- Settling time to 0.1% is 50ns typ at (G = −1, VO = 2V step)
- Bandwidth for 0.1dB flatness is 20MHz typ
- Differential gain error is 0.03% typ, differential phase error is 0.03% typ
- Total harmonic distortion is −67dB typ at (fC = 5MHz, VO = 2V p-p, G = +2)
- Output current is 45mA typ, capacitive load drive is 50pF
- Quiescent current/amplifier is 4.4mA typ
- Operating temperature is −40°C to +85°C
- Packaging style is 8-Lead SOIC
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 110MHz
- :
- 145V/µs
- :
- 3V to 12V
- :
- SOIC
- :
- 8Pins
- :
- Voltage Feedback
- :
- Rail - Rail Output (RRO)
- :
- 1.6mV
- :
- 1.3µA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
330 In stock Need more?
330 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 98+
- 196+
- 294+
- 588+
- 2548+
- 5096+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥732.27 (¥805.50) | ( ) |
10+ | ¥478.09 (¥525.90) | ( ) |
98+ | ¥373.07 (¥410.38) | ( ) |
196+ | ¥350.32 (¥385.35) | ( ) |
294+ | ¥315.44 (¥346.98) | ( ) |
588+ | ¥294.16 (¥323.58) | ( ) |
2548+ | ¥242.97 (¥267.27) | ( ) |
5096+ | ¥240.71 (¥264.78) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.