You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8091ARZ

Operational Amplifier, 1 Channels, 110 MHz, 170 V/µs, 3V to 12V, NSOIC, 8 Pins

ANALOG DEVICES AD8091ARZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8091ARZ
Order Code:
4019669
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD8091ARZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD8091 is a single low cost, voltage feedback, high speed amplifiers. Despite their low cost, the AD8091 provides excellent overall performance and versatility The output voltage swing extends to within 25mV of each rail, providing the maximum output dynamic range with excellent overdrive recovery. This makes the AD8091 useful for video electronics, such as cameras, video switchers or any high speed portable equipment. Low distortion and fast settling make them ideal for active filter applications. Typical application include coaxial cable drivers, active filters, video switchers, professional cameras, CCD imaging systems, CDs/DVDs and Clock buffers.
  • Low cost single AD8091 amplifiers
  • Fully specified at +3V, +5V and ±5V supplies
  • High speed and fast settling on 5V: 110MHz typ −3dB bandwidth (G = +1)
  • 145V/μs slew rate and 50ns settling time to 0.1%
  • Good video specifications (G = +2): 0.03%/0.03° differential gain/phase error, RL = 1Kohm
  • Gain flatness of 0.1dB to 20MHz; RL = 150 ohm
  • Outstanding capability: drives 45mA, 0.5V from supply rails and 50pF capacitive load (G = +1)
  • Low power of 4.4mA per amplifier
  • 8 lead NSOIC package
  • Operating temperature range from -40 to 85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
110MHz

:
170V/µs

:
3V to 12V

:
NSOIC

:
8Pins

:
Voltage Feedback

:
Rail - Rail Output (RRO)

:
1.6mV

:
1.3µA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

297 In stock Need more?

297 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥498.47 ( ¥548.32  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 98+
  • 196+
  • 294+
  • 588+
  • 2548+
  • 5096+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥498.47 (¥548.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥318.21 (¥350.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
98+ ¥252.37 (¥277.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
196+ ¥238.27 (¥262.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
294+ ¥224.16 (¥246.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
588+ ¥217.89 (¥239.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2548+ ¥212.24 (¥233.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5096+ ¥209.42 (¥230.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --