You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8065WARTZ-R7

Operational Amplifier, Single, 1 Channels, 155 MHz, 160 V/µs, 5V to 10V, SOT-23, 5 Pins

ANALOG DEVICES AD8065WARTZ-R7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8065WARTZ-R7
Order Code:
4218441
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
AD8065 Series
Technical Datasheet:
AD8065WARTZ-R7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (AD8065 Series)

See all from this product range

Product Overview

AD8065 is a voltage feedback amplifier with FET inputs offering high performance and ease of use. The AD8065 is a single amplifier. This amplifier is developed in the Analog Devices, Inc. proprietary XFCB process and allow exceptionally low noise operation (7nV/√Hz and 0.6fA/√Hz) as well as very high input impedance. With a wide supply voltage range from 5V to 24V, the ability to operate on single supplies, and a bandwidth of 145MHz, this device is designed to work in a variety of applications. For added versatility, the amplifiers also contain rail-to-rail outputs. Despite the low cost, the amplifiers provide excellent overall performance. The differential gain and phase errors of 0.02% and 0.02°, respectively, along with 0.1dB flatness out to 7MHz, make this amplifier ideal for video applications. It is used in applications such as automotive driver assistance systems, photodiode preamps, filters, A/D drivers, level shifting, buffering.
  • Single-supply and rail-to-rail output, qualified for automotive application
  • No phase reversal, FET input amplifier
  • Slew rate is 180V/µs typical at (TA = 25°C, VS = ±5V, RL = 1Kohm)
  • Settling time to 0.1% is 55ns typical at (TA = 25°C, VS = ±5V, RL = 1Kohm)
  • SFDR is -88dBc typical at (fC = 1MHz, G = +2, VO = 2V p-p)
  • Third-order intercept is 24dBm typical at (TA = 25°C, VS = ±5V, RL = 1Kohm)
  • Common-mode rejection ratio is -100dB typical at (VCM = -1V to +1V, TA = 25°C, VS = ±5V)
  • Quiescent current per amplifier is 6.4mA typical at (TA = 25°C, VS = ±5V, RL = 1Kohm)
  • Power supply rejection ratio is -100dB typical at (TA = 25°C, VS = ±5V, RL = 1Kohm)
  • Operating temperature is -40°C to +105°C, package style is 5-lead SOT-23

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
155MHz

:
160V/µs

:
5V to 10V

:
SOT-23

:
5Pins

:
Voltage Feedback

:
Rail - Rail Output (RRO)

:
25pA

:
Surface Mount

:
-40°C

:
105°C

:
AD8065 Series

:
AEC-Q100

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

1,230 In stock Need more?

1,230 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,111.36 ( ¥1,222.50  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 3000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,111.36 (¥1,222.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥724.19 (¥796.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥682.43 (¥750.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥566.76 (¥623.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥509.98 (¥560.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥485.41 (¥533.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥481.36 (¥529.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥479.34 (¥527.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --