You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD8065ARZ
Operational Amplifier, Single, 1 Channels, 145 MHz, 180 V/µs, 5V to 24V, NSOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8065ARZ
- Order Code:
- 4019658
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- AD8065ARZ Datasheet
Product Overview
- Settling time to 0.1% is 55ns typ at (G = +2, VO = 2V step)
- Slew rate is 180V/µs typ at (G = +2)
- Low offset voltage is 0.4mV typ
- High common-mode rejection ratio is −100dB typ
- SFDR is −88dBc typ at 1MHz
- Quiescent current per amplifier is 6.4mA typ
- Operating temperature is −40°C to +85°C
- Package style is 8-lead SOIC-N
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 145MHz
- :
- 180V/µs
- :
- 5V to 24V
- :
- NSOIC
- :
- 8Pins
- :
- High Speed
- :
- Rail - Rail Output (RRO)
- :
- 400µV
- :
- 2pA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
365 In stock Need more?
365 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 98+
- 196+
- 294+
- 588+
- 1078+
- 2548+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥996.93 (¥1,096.62) | ( ) |
10+ | ¥672.46 (¥739.71) | ( ) |
98+ | ¥515.71 (¥567.28) | ( ) |
196+ | ¥500.82 (¥550.90) | ( ) |
294+ | ¥485.93 (¥534.52) | ( ) |
588+ | ¥460.85 (¥506.94) | ( ) |
1078+ | ¥443.18 (¥487.50) | ( ) |
2548+ | ¥434.35 (¥477.79) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.