You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8065ARZ-REEL7

Operational Amplifier, 1 Channels, 145 MHz, 180 V/µs, 5V to 24V, NSOIC, 8 Pins

ANALOG DEVICES AD8065ARZ-REEL7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8065ARZ-REEL7
Order Code:
4019662
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD8065ARZ-REEL7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD8065 is a high performance, FastFET opamp. It is a single amplifier. This amplifier is developed in the Analog Devices, Inc. proprietary XFCB process and allow exceptionally low noise operation (7.0nV/√Hz and 0.6fA/√Hz) as well as very high input impedance. With a wide supply voltage range from 5V to 24V, the ability to operate on single supplies, and a bandwidth of 145MHz, the device is designed to work in a variety of applications. For added versatility, the amplifier also contain rail-to-rail outputs. It is widely used in application such as automotive driver assistance systems, photodiode preamps, filters, A/D drivers, level shifting, buffering etc.
  • Settling time to 0.1% is 55ns typ at (G = +2, VO = 2V step)
  • Slew rate is 180V/µs typ at (G = +2)
  • Low offset voltage is 0.4mV typ
  • High common-mode rejection ratio is −100dB typ
  • SFDR is −88dBc typ at 1MHz
  • Quiescent current per amplifier is 6.4mA typ
  • Operating temperature is −40°C to +85°C
  • Package style is 8-lead SOIC-N

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
145MHz

:
180V/µs

:
5V to 24V

:
NSOIC

:
8Pins

:
Voltage Feedback

:
Rail - Rail Output (RRO)

:
400µV

:
2pA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

1,005 In stock Need more?

1,005 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥968.72 ( ¥1,065.59  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 3000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥968.72 (¥1,065.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥641.11 (¥705.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥594.87 (¥654.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥548.63 (¥603.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥511.01 (¥562.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥484.36 (¥532.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥457.71 (¥503.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥434.20 (¥477.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --