You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8062ARZ-R7

Operational Amplifier, 2 Channels, 320 MHz, 650 V/µs, 2.7V to 8V, NSOIC, 8 Pins

ANALOG DEVICES AD8062ARZ-R7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8062ARZ-R7
Order Code:
4019653
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD8062ARZ-R7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD8062 is a dual channel, rail-to-rail output voltage feedback amplifier offering ease of use and low cost. It has a bandwidth and slew rate typically found in current feedback amplifiers. It has a wide input common-mode voltage range and output voltage swing, making them easy to use on single supplies as low as 2.7V. The device offers a typical low power of 6.8 mA/amplifier, while being capable of delivering up to 50mA of load current. It is widely used in application such as imaging, photodiode preamps, professional video and cameras, handsets, DVDs/CDs, base stations, filters, ADC drivers, clock buffers etc.
  • Low offset voltage is 6mV
  • −3dB bandwidth (G = 1) is 300MHz typ at (VO = 0.2V p-p)
  • Slew rate is 650V/µs typ at (G = 1, VO = 2V step, RL = 2Kohm)
  • 35ns settling time to 0.1% with 1V step
  • Operates on 2.7V to 8V supplies
  • Input voltage range is −0.2V to +3.2V with VS = 5V
  • Excellent video specifications (RL = 150 ohm, G = 2), gain flatness is 0.1dB to 30MHz
  • 0.01% differential gain error, 0.04° differential phase error
  • 35ns overload recovery
  • Operating temperature range is−40°C to +85°C, package style is 8-lead SOIC-N

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
320MHz

:
650V/µs

:
2.7V to 8V

:
NSOIC

:
8Pins

:
Voltage Feedback

:
Rail - Rail Output (RRO)

:
1mV

:
3.5µA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

622 In stock Need more?

622 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥663.06 ( ¥729.37  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 3000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥663.06 (¥729.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥636.22 (¥699.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥609.38 (¥670.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥582.54 (¥640.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥555.69 (¥611.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥528.85 (¥581.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥502.01 (¥552.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥482.82 (¥531.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --