You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8057ARZ-REEL7

Operational Amplifier, 1 Channels, 325 MHz, 1.15 kV/µs, 3V to 12V, ± 1.5V to ± 6V, NSOIC, 8 Pins

ANALOG DEVICES AD8057ARZ-REEL7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8057ARZ-REEL7
Order Code:
4019642
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD8057ARZ-REEL7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD8057 is a single channel, low cost, high performance amplifier. It is a voltage feedback amplifier with the bandwidth and slew rate normally found in current feedback amplifier. It is a low power amplifier having low quiescent current and a wide supply range from 3V to 12V. It has noise and distortion performance required for high end video systems as well as dc performance parameters rarely found in high speed amplifiers. It is widely used in application such as imaging, DVD/CD, photodiode preamp, analogue-to-digital driver, professional cameras filters etc.
  • −3dB bandwidth (G = +1) is 325MHz
  • Slew rate is 1000V/μs
  • Gain flatness is 0.1dB to 28MHz
  • Input voltage noise is 7nV/√Hz at (f = 100kHz)
  • Quiescent current is 5.4mA typ at (TA = 25°C, VS = 5V, RL = 100 ohm, RF = 0 ohm, gain = +1)
  • Total harmonic distortion is –85 dBc at (fC = 5MHz, VO = 2V p-p, RL = 1Kohm)
  • Settling time to 0.1% is 30ns at (G = +2, VO = 2V step)
  • Input bias current is 0.5µA typ
  • Operating temperature range is −40°C to +85°C
  • Package style is 8-lead SOIC-N

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
325MHz

:
1.15kV/µs

:
3V to 12V, ± 1.5V to ± 6V

:
NSOIC

:
8Pins

:
Voltage Feedback

:
-

:
1mV

:
0.5µA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

139 In stock Need more?

139 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥642.68 ( ¥706.95  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 1000+
  • 3000+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥642.68 (¥706.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥421.66 (¥463.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥385.61 (¥424.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥349.56 (¥384.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥315.07 (¥346.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥298.58 (¥328.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥282.09 (¥310.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥269.87 (¥296.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --