You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8056ARZ-REEL7

Operational Amplifier, 2 Channels, 300 MHz, 1.4 kV/µs, ± 4V to ± 6V, NSOIC, 8 Pins

ANALOG DEVICES AD8056ARZ-REEL7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8056ARZ-REEL7
Order Code:
4019639
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD8056ARZ-REEL7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD8056 is a dual channel voltage feedback amplifier. It offer bandwidth and slew rate typically found in current feedback amplifiers. This amplifier is easy to use and available at a very low cost. It provide excellent overall performance for video applications. It is ideal for portable and battery-powered applications where size and power are critical. This amplifier is widely used in application such as imaging, photodiode preamps, video line drivers, differential line drivers, professional cameras video switchers, special effects, A-to-D drivers, active filters etc.
  • Easy-to-use voltage feedback architecture
  • Slew rate is 1400V/μs
  • −3dB bandwidth is 300MHz typ
  • Settling time to 0.1% is 20ns typ
  • Total harmonic distortion is −72dBc
  • Gain flatness is 0.1dB to 40MHz, 0.01% differential gain error
  • 0.02° differential phase error, operating voltage is ±5.0V typ
  • Drives 4 video loads (37.5V) with 0.02% differential gain and 0.1° differential phase
  • High output drive current is over 60mA
  • Operating temperature range is −40°C to +125°C, package style is 8-lead SOIC-N

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
300MHz

:
1.4kV/µs

:
4V to 6V

:
NSOIC

:
8Pins

:
Voltage Feedback

:
-

:
3mV

:
0.4µA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

270 In stock Need more?

270 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,056.50 ( ¥1,162.15  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 3000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,056.50 (¥1,162.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥694.41 (¥763.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥646.60 (¥711.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥598.79 (¥658.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥553.33 (¥608.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥539.05 (¥592.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥528.27 (¥581.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥517.49 (¥569.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --