You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD8056ANZ
Operational Amplifier, 2 Channels, 300 MHz, 1.4 kV/µs, ± 4V to ± 6V, DIP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8056ANZ
- Order Code:
- 4019634
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- AD8056ANZ Datasheet
Product Overview
- Easy-to-use voltage feedback architecture
- Slew rate is 1400V/μs
- −3dB bandwidth is 300MHz typ
- Settling time to 0.1% is 20ns typ
- Total harmonic distortion is −72dBc
- Gain flatness is 0.1dB to 40MHz, 0.01% differential gain error
- 0.02° differential phase error, operating voltage is ±5.0V typ
- Drives 4 video loads (37.5V) with 0.02% differential gain and 0.1° differential phase
- High output drive current is over 60mA
- Operating temperature range is −40°C to +125°C, packaging style is 8-lead PDIP
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 300MHz
- :
- 1.4kV/µs
- :
- 4V to 6V
- :
- DIP
- :
- 8Pins
- :
- Voltage Feedback
- :
- -
- :
- 3mV
- :
- 0.4µA
- :
- Through Hole
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (3)
100 In stock Need more?
100 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,299.46 (¥1,429.41) | ( ) |
10+ | ¥890.34 (¥979.37) | ( ) |
50+ | ¥888.78 (¥977.66) | ( ) |
100+ | ¥769.15 (¥846.07) | ( ) |
250+ | ¥697.54 (¥767.29) | ( ) |
500+ | ¥658.35 (¥724.19) | ( ) |
1000+ | ¥627.00 (¥689.70) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.