You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8052ARZ

Operational Amplifier, 2 Channels, 110 MHz, 170 V/µs, 3V to 12V, NSOIC, 8 Pins

ANALOG DEVICES AD8052ARZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8052ARZ
Order Code:
4019624
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD8052ARZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD8052 is a dual channel, low cost, high speed, voltage feedback amplifier. It has a true single-supply capability with an input voltage range extending 200mV below the negative rail and within 1V of the positive rail. Despite their low cost, this device provide excellent overall performance and versatility. The output voltage swings to within 25mV of each rail, providing maximum output dynamic range with excellent overdrive recovery. This device is well suited for video electronics, cameras, video switchers, or any high speed portable equipment. Low distortion and fast settling make them ideal for active filter applications. It is widely used in application such as active filters, analogue-to-digital drivers, clock buffer, consumer video, professional cameras, CCD imaging systems, CD/DVD ROMs etc.
  • −3dB bandwidth (G = +1) is 110MHz typ
  • Slew rate is 145V/μs typ, settling time to 0.1% is 50ns typ
  • Operating voltage range is 3V to 12V
  • 0.1dB gain flatness is 20MHz typ at (RL = 150 ohm)
  • Differential gain error is 0.03% typ, differential phase error is 0.03°
  • Total harmonic distortion is −67dBc at (fC = 5MHz, VOUT = 2V p-p, G = +2)
  • Drives 50pF capacitive load (G = +1)
  • Quiescent current/amplifier is 4.4mA typ
  • Operating temperature is −40°C to +125°C
  • Package style is 8-lead SOIC-N

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
110MHz

:
170V/µs

:
3V to 12V

:
NSOIC

:
8Pins

:
Voltage Feedback

:
Rail - Rail Output (RRO)

:
1.7mV

:
1.4µA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

394 In stock Need more?

394 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥971.85 ( ¥1,069.04  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 98+
  • 196+
  • 294+
  • 588+
  • 1078+
  • 2548+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥971.85 (¥1,069.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥669.33 (¥736.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
98+ ¥523.55 (¥575.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
196+ ¥518.07 (¥569.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
294+ ¥512.58 (¥563.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
588+ ¥485.93 (¥534.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1078+ ¥470.38 (¥517.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2548+ ¥462.60 (¥508.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --