You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD8051ARZ
Operational Amplifier, 1 Channels, 110 MHz, 170 V/µs, 3V to 12V, NSOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8051ARZ
- Order Code:
- 4019618
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- AD8051ARZ Datasheet
Product Overview
- −3dB bandwidth (G = +1) is 110MHz typ
- Slew rate is 145V/μs typ, settling time to 0.1% is 50ns typ
- Operating voltage range is 3V to 12V
- 0.1dB gain flatness is 20MHz typ at (RL = 150 ohm)
- Differential gain error is 0.03% typ, differential phase error is 0.03°
- Total harmonic distortion is −67dBc at (fC = 5MHz, VOUT = 2V p-p, G = +2)
- Drives 50pF capacitive load (G = +1)
- Quiescent current/amplifier is 4.4mA typ
- Operating temperature is −40°C to +125°C
- Package style is 8-lead SOIC-N
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 110MHz
- :
- 170V/µs
- :
- 3V to 12V
- :
- NSOIC
- :
- 8Pins
- :
- Voltage Feedback
- :
- Rail - Rail Output (RRO)
- :
- 1.7mV
- :
- 1.4µA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
376 In stock Need more?
376 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 98+
- 196+
- 294+
- 588+
- 2548+
- 5096+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥597.22 (¥656.94) | ( ) |
10+ | ¥418.53 (¥460.38) | ( ) |
98+ | ¥311.94 (¥343.13) | ( ) |
196+ | ¥300.97 (¥331.07) | ( ) |
294+ | ¥289.99 (¥318.99) | ( ) |
588+ | ¥272.75 (¥300.03) | ( ) |
2548+ | ¥267.68 (¥294.45) | ( ) |
5096+ | ¥262.61 (¥288.87) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.