You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8047ARZ

Operational Amplifier, 1 Channels, 250 MHz, 750 V/µs, ± 3V to ± 6V, SOIC, 8 Pins

ANALOG DEVICES AD8047ARZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8047ARZ
Order Code:
4019614
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD8047ARZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD8047 is a very high speed and wide bandwidth amplifier. The AD8047 is unity gain stable. The AD8047 which utilize a voltage feedback architecture, meet the requirements of many applications that previously depended on current feedback amplifiers. A proprietary circuit has produced an amplifier that combines many of the best characteristics of both current feedback and voltage feedback amplifiers. Typical application includes low power ADC input driver, differential amplifiers, IF/RF amplifiers, pulse amplifiers, professional video, DAC current to voltage conversion, baseband and video communications, pin diode receivers and active filters/integrators.
  • Wide bandwidth of 250MHz small signal and 130MHz large signal (2V p-p)
  • 5.8mA typical supply current
  • Low distortion, (SFDR) low noise: -66dBc typ at 5MHz, -54dBc typ at 20MHz, 5.2nV/√Hz noise
  • Drives 50pF capacitive load high speed
  • Slew rate is 750V/µs
  • Settling 30ns to 0.01%, 2V step
  • ±3V to ±6V supply operation
  • 0.02% differential gain error (3.58MHz) and 0.03° differential phase error (3.58MHz)
  • 8 lead SOIC package
  • Operating temperature range from -40 to 85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
250MHz

:
750V/µs

:
3V to 6V

:
SOIC

:
8Pins

:
Voltage Feedback

:
-

:
1mV

:
1µA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

119 In stock Need more?

119 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,159.95 ( ¥1,275.95  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 98+
  • 196+
  • 294+
  • 588+
  • 1078+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,159.95 (¥1,275.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥856.37 (¥942.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
98+ ¥620.73 (¥682.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
196+ ¥575.80 (¥633.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
294+ ¥551.57 (¥606.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
588+ ¥542.86 (¥597.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1078+ ¥532.01 (¥585.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --