You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD8047ARZ-REEL7
Operational Amplifier, 1 Channels, 250 MHz, 750 V/µs, ± 3V to ± 6V, SOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8047ARZ-REEL7
- Order Code:
- 4019615
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- AD8047ARZ-REEL7 Datasheet
Product Overview
- Wide bandwidth AD8047, G = +1 ( unity gain stable)
- Small signal 250MHz and 130MHz large signal (2 V p-p) bandwidth
- 5.8mA typical supply current
- Low distortion, (SFDR) low noise -66dBc typ at 5MHz and -54dBc typ at 20MHz
- 5.2nV/√Hz input voltage noise at f = 100KHz
- Drives 50pF capacitive load
- High speed, slew rate of 750V/µs
- ±3V to ±6V supply operation
- Settling of 30ns to 0.01%, 2V step
- 8 lead SOIC package, operating temperature range from -40°C to 85°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 250MHz
- :
- 750V/µs
- :
- 3V to 6V
- :
- SOIC
- :
- 8Pins
- :
- Voltage Feedback
- :
- -
- :
- 1mV
- :
- 1µA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
873 In stock Need more?
873 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,105.09 (¥1,215.60) | ( ) |
10+ | ¥768.08 (¥844.89) | ( ) |
25+ | ¥715.57 (¥787.13) | ( ) |
100+ | ¥663.06 (¥729.37) | ( ) |
250+ | ¥618.04 (¥679.84) | ( ) |
500+ | ¥583.14 (¥641.45) | ( ) |
1000+ | ¥556.47 (¥612.12) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.