You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD8045ACPZ-REEL7
Operational Amplifier, 1 Channels, 1 GHz, 1.35 kV/µs, 3.3V to 12V, LFCSP-EP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8045ACPZ-REEL7
- Order Code:
- 4019610
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- AD8045ACPZ-REEL7 Datasheet
Product Overview
- Wide supply voltage range: 3.3V to 12V
- Supply current: 15mA and 1.4mV input offset voltage at +5V
- Standard and low distortion pinout
- Harmonic distortion (dBc) HD2/HD3: -89/-83dBc at fC = 5MHz, -81/-70dBc at fC = 20MHz, +5V
- Low noise:3nV/√Hz and 3pA/√Hz at f = 100KHz
- 0.01%/ 0.01° differential gain/phase error at NTSC, G = +2, RL= 150 ohm
- 1060V/µs slew rate at G = +1, VOUT = 2V step, +5V
- 10ns settling time to 0.1% at G = +2, VOUT = 2V step
- 8 lead LFCSP-EP package
- Operating temperature range from -40 to 125°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 1GHz
- :
- 1.35kV/µs
- :
- 3.3V to 12V
- :
- LFCSP-EP
- :
- 8Pins
- :
- Voltage Feedback
- :
- -
- :
- 500µV
- :
- 2µA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
903 In stock Need more?
903 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 1500+
- 3000+
- 6000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥885.64 (¥974.20) | ( ) |
10+ | ¥587.82 (¥646.60) | ( ) |
25+ | ¥540.80 (¥594.88) | ( ) |
100+ | ¥493.77 (¥543.15) | ( ) |
250+ | ¥448.31 (¥493.14) | ( ) |
1500+ | ¥395.01 (¥434.51) | ( ) |
3000+ | ¥382.47 (¥420.72) | ( ) |
6000+ | ¥374.83 (¥412.31) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.