You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8039ARTZ-REEL7

Operational Amplifier, 2 Channels, 350 MHz, 425 V/µs, 3V to 12V, SOT-23, 8 Pins

ANALOG DEVICES AD8039ARTZ-REEL7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8039ARTZ-REEL7
Order Code:
4019594
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD8039ARTZ-REEL7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD8039 is a dual channel, high speed, voltage feedback amplifier. This amplifier has a wide input common mode range of 1V from either rail and swing to within 1V of each rail on the output. This amplifier is optimized for driving capacitive loads upto 15pF. If driving larger capacitive loads, a small series resistor is needed to avoid excessive peaking or overshoot. This amplifier is designed to work in a variety of applications where power and space are at a premium. It is widely used in application such as battery-powered instrumentation, filters, A/D drivers, level shifting, buffering, photo multipliers.
  • Supply current/amplifier is 1mA
  • −3dB bandwidth (G = +1) is 350MHz
  • Slew rate is 425V/μs, settling time to (0.1%) is 18ns at (G = +2, VO = 2V step)
  • Low input bias current is 750nA maximum
  • Operating supply voltage range is 3V to 12V
  • Input voltage noise 8nV/√Hz at (f = 100kHz)
  • Input current noise is 600fA/√Hz at (f = 100kHz)
  • Low distortion is −90dB SFDR at 1MHz, −65dB SFDR at 5MHz
  • Operating temperature range is −40°C to +85°C
  • Packaging style is 8-lead small outline transistor package [SOT-23]

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
350MHz

:
425V/µs

:
3V to 12V

:
SOT-23

:
8Pins

:
Voltage Feedback

:
-

:
500µV

:
0.4µA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

1,506 In stock Need more?

1,506 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥840.18 ( ¥924.20  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 3000+
  • 6000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥840.18 (¥924.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥503.17 (¥553.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥462.42 (¥508.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥421.66 (¥463.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥380.91 (¥419.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥357.39 (¥393.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥338.90 (¥372.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
6000+ ¥325.56 (¥358.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --