You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD8038AKSZ-REEL7
Operational Amplifier, 1 Channels, 350 MHz, 425 V/µs, 3V to 12V, SC-70, 5 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8038AKSZ-REEL7
- Order Code:
- 4019590
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- AD8038AKSZ-REEL7 Datasheet
Product Overview
- Supply current/amplifier is 1mA
- −3dB bandwidth (G = +1) is 350MHz
- Slew rate is 425V/μs, settling time to (0.1%) is 18ns at (G = +2, VO = 2V step)
- Low input bias current is 750nA maximum
- Operating supply voltage range is 3V to 12V
- Input voltage noise 8nV/√Hz at (f = 100kHz)
- Input current noise is 600fA/√Hz at (f = 100kHz)
- Low distortion is −90dB SFDR at 1MHz, −65dB SFDR at 5MHz
- Operating temperature range is −40°C to +85°C
- Packaging style is 5-lead thin shrink small outline transistor package [SC70]
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 350MHz
- :
- 425V/µs
- :
- 3V to 12V
- :
- SC-70
- :
- 5Pins
- :
- Voltage Feedback
- :
- -
- :
- 500µV
- :
- 0.4µA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (4)
5,046 In stock Need more?
5,046 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 3000+
- 6000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥550.20 (¥605.22) | ( ) |
10+ | ¥374.64 (¥412.10) | ( ) |
25+ | ¥346.43 (¥381.07) | ( ) |
100+ | ¥318.21 (¥350.03) | ( ) |
250+ | ¥286.86 (¥315.55) | ( ) |
500+ | ¥266.48 (¥293.13) | ( ) |
3000+ | ¥246.10 (¥270.71) | ( ) |
6000+ | ¥241.18 (¥265.30) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.