You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8037ARZ

Operational Amplifier, 1 Channels, 270 MHz, 1.5 kV/µs, ± 3V to ± 6V, SOIC, 8 Pins

ANALOG DEVICES AD8037ARZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8037ARZ
Order Code:
4019589
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD8037ARZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD8037 is a wide bandwidth, low distortion clamping amplifier. The AD8037 is stable at a gain of two or greater. This devices allow the designer to specify a high(VCH) and low(VCL) output clamp voltage. The output signal will clamp at these specified levels. Utilizing a unique patent pending CLAMPIN™ input clamp architecture, the AD8037 offer a 10 × improvement in clamp performance compared to traditional output clamping devices. Typical application includes ADC buffer, IF/RF signal processing, high quality imaging, broadcast video systems, video amplifier and full wave rectifier.
  • Superb clamping characteristics: 3mV clamp error and 1.5ns overdrive recovery
  • Minimized nonlinear clamping region
  • 270MHz clamp input bandwidth, ±3.9V clamp input range
  • Good DC characteristics: 2mV offset and 10µV//°C drift
  • Ultra-low distortion, low noise of -72dBc typ at RL = 500 ohm
  • 4.5nV/√Hz input voltage noise
  • High speed: slew rate 1500V/µs
  • Settling 10ns to 0.1%, 16ns to 0.01%
  • ±3V to ±5V supply operation
  • 8 lead SOIC package, operating temperature range from -40 to 85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
270MHz

:
1.5kV/µs

:
3V to 6V

:
SOIC

:
8Pins

:
Voltage Feedback

:
-

:
2mV

:
3µA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

97 In stock Need more?

97 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,926.46 ( ¥2,119.11  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 98+
  • 196+
  • 294+
  • 588+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,926.46 (¥2,119.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,771.28 (¥1,948.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
98+ ¥1,717.87 (¥1,889.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
196+ ¥1,691.16 (¥1,860.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
294+ ¥1,664.45 (¥1,830.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
588+ ¥1,637.74 (¥1,801.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --