You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8036ANZ

Operational Amplifier, 1 Channels, 240 MHz, 1.2 kV/µs, 3V to 5V, DIP, 8 Pins

ANALOG DEVICES AD8036ANZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8036ANZ
Order Code:
4296519
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
AD8036ANZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD8036ANZ is a wide bandwidth, low distortion clamping amplifier. The AD8036 is unity gain stable. This device allows the designer to specify a high (VCH) and low (VCL) output clamp voltage. The output signal will clamp at these specified levels. Utilizing a unique patent pending CLAMPIN™ input clamp architecture, it offers a 10× improvement in clamp performance compared to traditional output clamping devices. In particular, clamp error is typically 3mV or less, and distortion in the clamp region is minimized. This product can be used as a classical op-amp or a clamp amplifier where a high and low output voltage is specified. It utilizes a voltage feedback architecture and meets the requirements of many applications that previously depended on current feedback amplifiers. It is used in applications such as ADC buffer, IF/RF signal processing, high-quality imaging, broadcast video systems, video amplifiers, and full wave rectifiers.
  • 240MHz typical -3dB small signal bandwidth at (VOUT ≤ 0.4V p-p, ±VS = ±5V; RLOAD = 100 ohm)
  • Slew rate, average +/– is 1200V/µs typical at (VOUT = 4V Step, 10–90%, ±VS = ±5V; RLOAD = 100 ohm)
  • Settling time to 0.1% is 10ns typical at (VOUT = 2V step, ±VS = ±5V; RLOAD = 100 ohm)
  • Input voltage noise is 6.7nV√Hz typical at (1MHz to 200MHz, ±VS = ±5V; RLOAD = 100 ohm)
  • Differential gain error (3.58MHz) is 0.05% typical at (RL = 150 ohm, ±VS = ±5V; RLOAD = 100 ohm)
  • Differential phase error (3.58 MHz) is 0.02° typical at (RL = 150 ohm, ±VS = ±5V; RLOAD = 100 ohm)
  • Input bias current is 4µA typical at (±VS = ±5V; RLOAD = 100 ohm)
  • Operating voltage range from 3V to 6V, quiescent current is 20.5mA typical at (±VS = ±5V)
  • Common-mode rejection ratio is 90dB typical at (VCM = ±2V, ±VS = ±5V; RLOAD = 100 ohm)
  • Operating temperature range from -40°C to +85°C, 8-lead plastic DIP

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
240MHz

:
1.2kV/µs

:
3V to 5V

:
DIP

:
8Pins

:
Voltage Feedback

:
-

:
2mV

:
4µA

:
Through Hole

:
-45°C

:
85°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

50 In stock Need more?

50 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥4,185.94 ( ¥4,604.53  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥4,185.94 (¥4,604.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥3,100.70 (¥3,410.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥2,653.01 (¥2,918.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥2,512.21 (¥2,763.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥2,381.44 (¥2,619.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥2,370.22 (¥2,607.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --