You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8033ARZ

Operational Amplifier, 1 Channels, 80 MHz, 80 V/µs, 5V to 24V, NSOIC, 8 Pins

ANALOG DEVICES AD8033ARZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8033ARZ
Order Code:
4019580
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD8033ARZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD8033 is a single channel FastFET™ amplifier is voltage feedback amplifier with FET inputs, offering ease of use and excellent performance. The device FastFET opamps in Analog Devices, Inc., proprietary XFCB process offer significant performance improvements over other low cost FET amps. It operates at supply voltage range from 5V to 24V and fully operational on a single supply, the device amplifier work in more applications than similarly priced FET input amplifiers. In addition, the device have rail-to-rail outputs for added versatility. It is widely used in application such as instrumentation, filters, level shifting, buffering etc.
  • Input bias current is 1pA typ at (TA = 25°C, VS = 5V, RL = 1Kohm)
  • −3dB bandwidth (G = +1) is 80MHz typ
  • Slew rate (G = +2) is 80V/μs typ
  • Input voltage noise is 11nV/√Hz (f = 100kHz), input current noise is 0.7fA/√Hz (f = 100kHz)
  • Low offset voltage is 1mV typical, no phase reversal
  • High common-mode rejection ratio is −100dB typ
  • Quiescent current per amplifier is 3.3mA
  • Operating temperature range is –40°C to +85°C
  • Package style is 8-lead SOIC-N

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
80MHz

:
80V/µs

:
5V to 24V

:
NSOIC

:
8Pins

:
Voltage Feedback

:
Rail - Rail Output (RRO)

:
1mV

:
1.5pA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

20 In stock

294 more will be available on 2/18/25

Reserving future stock
20 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥677.16 ( ¥744.88  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 98+
  • 196+
  • 294+
  • 588+
  • 2548+
  • 5096+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥677.16 (¥744.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥474.96 (¥522.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
98+ ¥380.91 (¥419.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
196+ ¥374.64 (¥412.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
294+ ¥368.37 (¥405.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
588+ ¥349.22 (¥384.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2548+ ¥330.07 (¥363.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5096+ ¥329.94 (¥362.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --