You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8032ARMZ-REEL

Operational Amplifier, 2 Channels, 80 MHz, 35 V/µs, ± 1.35V to ± 6V, MSOP, 8 Pins

ANALOG DEVICES AD8032ARMZ-REEL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8032ARMZ-REEL
Order Code:
4019572
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD8032ARMZ-REEL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD8032 (dual) single-supply, voltage feedback amplifier features high speed performance with 80MHz of small signal bandwidth, 30V/μs slew rate and 125ns settling time (VS = 2.7V). This performance is possible while consuming less than 4mW of power from a single 5V supply. These features increase the operation time of high speed, battery-powered systems without compromising dynamic performance. The products have true single-supply capability with rail-to-rail input and output characteristics and are specified for +2.7V, +5V, and ±5 V supplies. The input voltage range can extend to 500mV beyond each rail. The AD8032 also offer excellent signal quality for only 800μA of supply current per amplifier, THD is −62dBc with a 2V p-p, 1MHz output signal, and –86dBc for a 100KHz, 4.6V p-p signal on +5V supply. Applications include high speed, battery-operated systems, high component density systems, portable test instruments, A/D buffers, active filters, high speed, set-and-demand amplifiers.
  • Low distortion and fast settling time make it ideal as buffers to single-supply ADCs
  • Output voltage swings to within 20mV of each rail providing the maximum output dynamic range
  • High speed and fast settling on 5V
  • Rail-to-rail input and output
  • No phase reversal with input 0.5V beyond supplies
  • Input CMVR extends beyond rails by 200mV
  • Slew rate of 30V/µs (G=−1, VO=2V, TA=25°C, VS=2.7V), output swing to within 20mV of either rail
  • Low distortion of -62dB at 1MHz, VO = 2V p-p, -86dB at 100KHz, VO = 4.6V p-p
  • Output current of 15mA, 80MHZ -3dB small signal bandwidth at TA = 25°C, VS = 2.7V
  • 8-lead MSOP package, -40°C to +85°C temperature range

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
80MHz

:
35V/µs

:
1.35V to 6V

:
MSOP

:
8Pins

:
Voltage Feedback

:
Rail - Rail Input / Output (RRIO)

:
1mV

:
0.45µA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

1,586 In stock Need more?

1,586 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥732.03 ( ¥805.23  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 3000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥732.03 (¥805.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥696.66 (¥766.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥661.29 (¥727.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥625.92 (¥688.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥590.54 (¥649.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥555.17 (¥610.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥519.80 (¥571.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥492.23 (¥541.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --