You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8031BNZ

Operational Amplifier, 1 Channels, 80 MHz, 30 V/µs, 2.7V to 12V, PDIP, 8 Pins

ANALOG DEVICES AD8031BNZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8031BNZ
Order Code:
4296518
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
AD8031BNZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD8031BNZ is a single-channel, single-supply, voltage feedback amplifier. It features high-speed performance with 80MHz of small signal bandwidth, 30V/μs slew rate, and 125ns settling time. This performance is possible while consuming less than 4.0mW of power from a single 5V supply. These features increase the operation time of high-speed, battery-powered systems without compromising dynamic performance. The product has true single-supply capability with rail-to-rail input and output characteristics and is specified for +2.7V, +5V, and ±5V supplies. The input voltage range can extend to 500mV beyond each rail. The output voltage swings to within 20mV of each rail providing the maximum output dynamic range. It is used in applications such as high-speed, battery-operated systems, high component density systems, portable test instruments, A/D buffers, active filters, and high-speed, set-and-demand amplifiers.
  • Rail-to-rail input and output, no phase reversal with input 0.5 V beyond supplies
  • Input CMVR extends beyond rails by 200mV, output swing to within 20mV of either rail
  • Total harmonic distortion is -62dBc typical at (fC = 1MHz, VO = 2V p-p, G = +2)
  • Input voltage noise is 15nV/√Hz typical at (f = 1KHz, TA = 25°C, VS = 2.7V)
  • Input offset voltage is ±0.5mV typical at (VCM = VCC/2; VOUT = 1.35V, TA = 25°C)
  • Offset drift is 10µV/°C typical at (VCM = VCC/2; VOUT = 1.35V, TA = 25°C)
  • Input bias current is 0.45µA typical at (VCM = VCC/2; VOUT = 1.35V, TA = 25°C)
  • Operating voltage range from 2.7V to 12V, supply current per amplifier is 750μA typ at (TA = 25°C)
  • Common-mode rejection ratio is 64dB typical at (VCM = 0V to 2.7V, TA = 25°C, VS = 2.7V)
  • Operating temperature range from -40°C to +85°C, 8-lead PDIP package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
80MHz

:
30V/µs

:
2.7V to 12V

:
PDIP

:
8Pins

:
Voltage Feedback

:
Rail - Rail Input / Output (RRIO)

:
500µV

:
0.45µA

:
Through Hole

:
-45°C

:
85°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

96 In stock Need more?

96 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,264.98 ( ¥1,391.48  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,264.98 (¥1,391.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,154.82 (¥1,270.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,099.75 (¥1,209.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,044.68 (¥1,149.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥989.61 (¥1,088.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥934.54 (¥1,027.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥879.47 (¥967.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --