You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8028ARZ-REEL7

Operational Amplifier, 2 Channels, 190 MHz, 100 V/µs, 2.7V to 12V, NSOIC, 8 Pins

ANALOG DEVICES AD8028ARZ-REEL7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8028ARZ-REEL7
Order Code:
4019553
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD8028ARZ-REEL7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD8028 is a low distortion, high speed, rail-to-rail input/output amplifier. It operates on low supply voltages and are optimized for high performance and a wide dynamic signal range. This amplifier have a unique feature that allows the user to select the input crossover threshold voltage through the DISABLE/SELECT pin. This feature controls the voltage at which the complementary transistor input pairs switch. It also have intrinsically low crossover distortion. This amplifier is designed to work in a variety of applications where speed and performance are needed on low supply voltages. This amplifier have a shutdown mode that is controlled via DISABLE/SELECT pin. It is widely used in application such as filters, ADC drivers, level shifting, buffering, professional video, low voltage instrumentation.
  • −3dB bandwidth (G = +1) is 190MHz
  • Slew rate is 100V/µs, power-down mode
  • Low distortion is 120dBc at 1MHz SFDR, 80dBc at 5MHz SFDR
  • Low noise is 4.3nV/√Hz, 1.6pA/√Hz
  • Low offset voltage is 900µV max
  • Low power is 6.5mA per amplifier supply current
  • No phase reversal is VIN VS + 200mV
  • Wide operating supply voltage range is 2.7V to 12V
  • Operating temperature range is −40°C to +125°C
  • Package style is 8-lead SOIC-N

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
190MHz

:
100V/µs

:
2.7V to 12V

:
NSOIC

:
8Pins

:
General Purpose

:
Rail - Rail Input / Output (RRIO)

:
240µV

:
4µA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

327 In stock Need more?

327 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥965.58 ( ¥1,062.14  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥965.58 (¥1,062.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥741.43 (¥815.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥677.16 (¥744.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥598.79 (¥658.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥570.57 (¥627.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥554.90 (¥610.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥539.22 (¥593.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --